Kärcher 2.645-026.0 MS 100 Circular Sprinkler for Small Gardens 78m²

MPN
2.645-026.0
Brand
Karcher
EAN-13
4039784289093
Order Code
04-5272
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.65 £11.60
10+ £10.91
50+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kärcher Home & Garden manufactures the MS 100 Circular sprinkler, designed for areas between 55 and 78 m². This model, referenced as 2.645-026.0, is ideal for evenly watering small to medium-sized gardens. The circular sprinkler efficiently distributes water across the specified coverage area to maintain lush, healthy lawns.
Type Circular sprinkler
Area type Spot
Colour Yellow, Black
Depth 208mm
Dimensions (W x H x D) 199 x 71 x 208 mm
Height 71mm
Hose connection Hose connector
Irrigated area 55 - 78m²
Range (max.) 10m
Range (min.) 0m
Sprinkling width (max.) 10m
Sprinkling width (min.) 0m
Width 199mm

Reviews

Be the first to submit a review

Trustpilot