Kärcher 2.645-025.0 CS 90 Vario Garden Sprinkler for 17-64m² Areas

Order Code:

04-5271

Brand: Karcher MPN: 2.645-025.0 EAN-13: 4039784289086
Qty Unit Price (Inc VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Kärcher's Home & Garden CS 90 VARIO Sprinkler, model 2.645-025.0, is designed for efficient watering of areas ranging from 17 to 64 square metres. This sprinkler is ideal for keeping your lawn lush during summer parties, barbecues, and garden gatherings. It's a reliable tool to maintain green spaces, enhancing any outdoor event.
Type Sprinkler
Area type Circular
Depth 113mm
Dimensions (W x H x D) 117 x 135 x 113 mm
Height 135mm
Hose connection Hose connector
Irrigated area 17 - 64 m²
Range (max.) 9m
Range (min.) 0m
Sprinkling width (max.) 9m
Sprinkling width (min.) 0m
Width 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot