Kärcher 2.645-024.0 CS 90 Spike Sprinkler 64m² Ideal for Uneven Terrain

Order Code:

04-5270

Brand: Karcher MPN: 2.645-024.0 EAN-13: 4039784289079
Qty Unit Price (Inc VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden 2.645-024.0 CS 90 SPIKE Sprinkler, suitable for covering up to 64 m², is a practical tool for small to medium-sized gardens. Its durable spike design allows for secure placement in the ground, ensuring stability during operation. Ideal for maintaining lawns and garden beds, this sprinkler provides efficient irrigation for domestic use.
Type Sprinkler
Area type Circular
Depth 58mm
Dimensions (W x H x D) 105 x 243 x 58 mm
Height 243mm
Hose connection Hose connector
Irrigated area 64 m² (max.)
Range (max.) 9m
Range (min.) 0m
Sprinkling width (max.) 9m
Sprinkling width (min.) 0m
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot