Kärcher 2.645-019.0 Circular Sprinkler Waters Up to 133m²

MPN
2.645-019.0
Brand
Karcher
EAN-13
4039784289024
Order Code
04-5268
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kärcher Home & Garden RS 130/3 Circular Sprinkler is designed for efficient watering of areas between 95 and 133 square metres. Manufactured by Kärcher Home & Garden, it features adjustable coverage for precise irrigation. Ideal for gardens and lawns, this sprinkler ensures uniform water distribution.
Type Circular sprinkler
Area type Circular
Colour Yellow, Black
Depth 200mm
Dimensions (W x H x D) 248 x 100 x 200 mm
Height 100mm
Hose connection Hose connector
Irrigated area 95 - 133m²
Range (max.) 13m
Range (min.) 0m
Sprinkling width (max.) 13m
Sprinkling width (min.) 0m
Width 248mm

Reviews

Be the first to submit a review

Trustpilot