Kärcher 2.645-018.0 Brass Hose Connector 19mm with Aqua Stop Durable

MPN
2.645-018.0
Brand
Karcher
EAN-13
4039784289000
Order Code
04-5267
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Kärcher Home & Garden's brass hose connector piece, reference 2.645-018.0, includes a water stop feature and fits a 19 mm (3/4") diameter hose. This durable connector is designed to prevent water leakage and ensure a secure hose connection. It is typically used in home garden watering systems for efficiency and convenience.
Type Hose Connector
Dimensions (L x W x H) 52 x 38 x 38 mm
Height 38mm
Hose connection 19 mm (3/4") Ø
Length 52mm
Material Brass
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot