Kärcher 2.645-016.0 Brass Hose Connector 19mm High Quality Durable Use

MPN
2.645-016.0
Brand
Karcher
EAN-13
4039784288980
Order Code
04-5265
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kärcher Home & Garden 2.645-016.0 is a brass hose connector piece with a diameter of 19 mm (3/4"). It is designed for secure and reliable connection, ideal for use with garden hoses. This durable connector is suitable for various watering applications in home gardens.
Type Hose Connector
Dimensions (L x W x H) 52 x 39 x 39 mm
Height 39mm
Hose connection 19 mm (3/4") Ø
Length 52mm
Material Brass
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot