Kärcher 2.645-013.0 Brass Tap Connector High-Quality Durable Design

MPN
2.645-013.0
Brand
Karcher
EAN-13
4039784288942
Order Code
04-5262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kärcher Home & Garden offers the 2.645-013.0 brass tap connector set, featuring both 24.2 mm (3/4") and 18.7 mm (1/2") internal tap connections. This durable connector is ideal for securely joining garden hoses to outdoor taps. It is perfect for domestic gardening tasks and ensures a leak-proof fit.
Type Tap connector
Dimensions (L x W x H) 44 x 37 x 37 mm
Height 37mm
Length 44mm
Material Brass
Width 37mm

Reviews

Be the first to submit a review

Trustpilot