Kärcher 2.644-476.0 PCL 6 Brush rollers for Home & Garden cleaning tasks

MPN
2.644-476.0
Brand
Karcher
EAN-13
4066529119933
Order Code
16-6334
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Kärcher 2.644-476.0 offers high-performance brush rollers designed for use with the Kärcher Home & Garden PCL 6 system. These precision-engineered brushes fall within the category of brushes and brooms, providing optimal cleaning efficiency for wooden surfaces and outdoor flooring. The rollers' robust construction features durable bristles that effectively remove dirt and debris without damaging delicate surfaces, ensuring thorough and gentle cleaning action. Typical applications include the maintenance of patio decks, garden paths, and other exterior spaces where efficient cleaning is essential. The brush rollers are engineered to fit seamlessly with the PCL 6 power scrubber, enhancing its operational effectiveness and ease of use.
Type Brush rollers
Dimensions (L x W x H) 134 x 100 x 100 mm
Height 100mm
Length 134mm
Product Type Brush rollers
Weight 0.2kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot