Kärcher 2.644-421.0 Home & Garden Pet Cleaning Brush for OC 3 Devices

MPN
2.644-421.0
Brand
Karcher
EAN-13
4066529040466
Order Code
04-5256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.97 £10.94
10+ £10.32 £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kärcher Home & Garden 2.644-421.0 brush is designed for efficient cleaning. Its durable bristles make it ideal for removing dirt from outdoor surfaces. This single piece is perfect for maintaining patios and garden furniture.
Type Brush
Dimensions (L x W x H) 68 x 90 x 85 mm
Height 85mm
Length 68mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot