Kärcher 2.644-419.0 Home & Garden Foam Nozzle for OC 3 Cleaners

MPN
2.644-419.0
Brand
Karcher
EAN-13
4066529040442
Order Code
04-5254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Kärcher Home & Garden 2.644-419.0 soap nozzle efficiently delivers detergent for enhanced cleaning performance. Designed for easy attachment, it optimises soap dispersion with minimal effort. Typical applications include cleaning vehicles, outdoor furniture, and garden paths.
Type Soap nozzle
Dimensions (L x W x H) 165 x 61 x 105 mm
Height 105mm
Length 165mm
Width 61mm

Reviews

Be the first to submit a review

Trustpilot