Kärcher 2.644-340.0 Home & Garden Brush Rollers Ideal for Stone Cleaning

MPN
2.644-340.0
Brand
Karcher
EAN-13
4054278915579
Order Code
04-5251
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Cleaning Brush / Pad Weed Remover
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Kärcher Home & Garden brush rollers, model 2.644-340.0, are designed for efficient cleaning tasks. These durable rollers ensure optimal performance on various hard surfaces. Ideal for home cleaning applications, they enhance the functionality of Kärcher cleaning equipment.
Type Cleaning Brush / Pad
Dim (L x W x H) 134 x 100 x 100 mm
Height 100mm
Length 134mm
Weight 0.2kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot