Kärcher 2.644-249.0 Home & Garden Set with Telescopic Tube 180° Joint

MPN
2.644-249.0
Brand
Karcher
EAN-13
4054278817514
Order Code
04-5244
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 24/11/2026

The Kärcher Home & Garden cleaning set 2.644-249.0 by Kärcher is designed for efficient home cleaning. It is suitable for use with various Kärcher devices and ensures optimal performance. This product is ideal for maintaining cleanliness in domestic environments.
Type Cleaning set
Suitable For Kärcher
Dimensions (L x W x H) 3780 x 338 x 223 mm
Height 223mm
Length 3780mm
Rack size 483 mm (19")
Width 338mm

Reviews

Be the first to submit a review

Trustpilot