Kärcher 2.644-172.0 Home & Garden Lance 360° Joint Quick Connect 25° Beam

MPN
2.644-172.0
Brand
Karcher
EAN-13
4054278650340
Order Code
04-5239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kärcher VJ24 Handheld Lance 2.644-172.0 is a versatile accessory compatible with Kärcher Home & Garden equipment. It enhances cleaning performance with its precise water delivery, making it ideal for home and garden maintenance. Typically used for high-pressure cleaning, it suits tasks like washing patios, decks, and outdoor furniture.
Type Lance
Suitable For Kärcher
Dimensions (L x W x H) 512 x 59 x 43 mm
Height 43mm
Length 512mm
Width 59mm

Reviews

Be the first to submit a review

Trustpilot