Kärcher 2.644-136.0 Home & Garden Brush with Quick Connect & Swivel Head

MPN
2.644-136.0
Brand
Karcher
EAN-13
4054278588322
Order Code
04-5237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kärcher's WB24 Handheld Brush is a durable and versatile cleaning tool from the Home & Garden range. The brush, model number 2.644-136.0, is perfect for washing outdoor furniture and vehicles. Its compact design allows for easy handling and effective cleaning in tight spaces.
Type Brush
Suitable For Kärcher
Dimensions (L x W x H) 198 x 79 x 107 mm
Height 107mm
Length 198mm
Width 79mm

Reviews

Be the first to submit a review

Trustpilot