Kärcher 2.644-124.0 SH 5 Hose 5m Flexible Suction from Water Tanks

MPN
2.644-124.0
Brand
Karcher
EAN-13
4054278549279
Order Code
04-5234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kärcher Home & Garden's SH 5 Handheld Hose, model 2.644-124.0, is a versatile and durable accessory. It is suitable for a variety of home cleaning tasks, offering ease of use with its compact design. This hose is ideal for connecting to Kärcher equipment, providing efficient water flow for garden and cleaning applications.
Type Hose
Suitable For Kärcher
Dimensions (L x W x H) 250 x 250 x 60 mm
Height 60mm
Length 250mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot