Kärcher 2.644-123.0 PS30 Cleaner 360° Brush 3 Nozzles Pull-Off Board

MPN
2.644-123.0
Brand
Karcher
EAN-13
4054278546858
Order Code
04-5233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.30 £40.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 23/11/2026

The Kärcher Home & Garden PS30 bodywork/patio cleaner, part number 2.644-123.0, is designed for efficient cleaning of patios and various surfaces. It offers a versatile cleaning solution that is ideal for tackling outdoor grime. This handy accessory is specifically manufactured for use with Kärcher systems, enhancing your cleaning arsenal with ease.
Type Bodywork/patio cleaner
Suitable For Kärcher
Dimensions (L x W x H) 744 x 293 x 769 mm
Height 769mm
Length 744mm
Rack size 483 mm (19")
Width 293mm

Reviews

Be the first to submit a review

Trustpilot