Kärcher 2.643-910.0 Home & Garden HK 7.5 m hose set Quick Connect

MPN
2.643-910.0
Brand
Karcher
EAN-13
4054278257228
Order Code
04-5224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £66.30 £56.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kärcher's HK 7.5 m Pressure Washer Hose and Gun is a versatile set designed for home and garden use. Featuring a durable 7.5-metre hose, it's suitable for various cleaning tasks like washing patios or vehicles. The set is compatible with Kärcher pressure washers, ensuring efficient performance.
Type Pressure washer hose and gun
Suitable For Kärcher
Dimensions (L x W x H) 551 x 250 x 60 mm
Height 60mm
Hose Length 7.5m
Length 551mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot