Kärcher 2.643-872.0 Home & Garden Microfibre Cloth 40x40cm Fluffy Absorbent

MPN
2.643-872.0
Brand
Karcher
EAN-13
4054278243269
Order Code
04-5218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kärcher Home & Garden microfibre cloth, product number 2.643-872.0, is designed for effective cleaning performance. This versatile cloth is ideal for various household surfaces, offering efficient dirt and dust removal. Commonly used for delicate surfaces, it enhances cleaning results without leaving residues.
Type Microfibre cloth
Dimensions (L x W x H) 400 x 400 x 4 mm
Height 4mm
Length 400mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot