Kärcher 2.643-254.0 VP 180 S Vario Power Jet 360° Joint Pressure Control

MPN
2.643-254.0
Brand
Karcher
EAN-13
4039784925588
Order Code
04-5213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Kärcher's VP 180 S Adapter is a versatile accessory designed for use with home and garden equipment. It features a Vario Power Jet Short 360, allowing for adjustable pressure settings. Typically, it's used to efficiently clean various outdoor surfaces with precision.
Type Adapter
Suitable For Kärcher
Dimensions (L x W x H) 166 x 42 x 62 mm
Height 62mm
Length 166mm
Width 42mm

Reviews

Be the first to submit a review

Trustpilot