Kärcher 2.643-238.0 Home & Garden MP 180: 5 Jet Patterns K6-K7 Compatible

MPN
2.643-238.0
Brand
Karcher
EAN-13
4039784920958
Order Code
04-5211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £53.25 £53.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kärcher's MP 180 Adjustable nozzle, part number 2.643-238.0, is suitable for high-pressure cleaners. It offers versatile cleaning capabilities, fitting models in the K 6 - K 7 range. Common applications include patio, vehicle, and garden equipment cleaning.
Type Adjustable nozzle
Suitable For Kärcher
Dimensions (L x W x H) 447 x 57 x 57 mm
Height 57mm
Length 447mm
Width 57mm

Reviews

Be the first to submit a review

Trustpilot