Kärcher 2.642-724.0 VP 120 Adjustable Nozzle for K2-K3 Pressure Cleaners

Order Code:

04-5203

Brand: Karcher MPN: 2.642-724.0 EAN-13: 4039784620179
Qty Unit Price (Ex VAT)
1+ £36.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Kärcher Home & Garden VP 120 Full Control is an adjustable nozzle designed for use with Kärcher pressure washers. This Vario Power Jet allows you to easily switch between different pressure settings for various cleaning tasks. It is typically used for washing patios, garden furniture, and vehicles.
Type Adjustable nozzle
Suitable For Kärcher
Dimensions (L x W x H) 448 x 45 x 45 mm
Height 45mm
Length 448mm
Rack size 483 mm (19")
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot