Kärcher 2.641-959.0 G 160 Gun For K2-K7 Pressure Cleaners

MPN
2.641-959.0
Brand
Karcher
EAN-13
4039784418349
Order Code
04-5201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.18 £24.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kärcher Home & Garden G 160 Gun 2.641-959.0 is a high-quality pressure wash accessory designed for ease of use and reliability. It is suitable for various cleaning applications around the home, such as patios and vehicles. This Kärcher product is durable, providing precise control over water flow for effective cleaning results.
Type Gun
Suitable For Kärcher
Dimensions (L x W x H) 422 x 40 x 181 mm
Height 181mm
Length 422mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot