Kärcher 2.640-733.0 Home & Garden Flexible Joint 180° Adjustable 1 pc

MPN
2.640-733.0
Brand
Karcher
EAN-13
4039784051553
Order Code
04-5198
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.43 £22.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kärcher's flexible joint, model 2.640-733.0, is a versatile accessory for home and garden equipment. It enhances manoeuvrability and offers adjustable angles for difficult-to-reach cleaning areas. Commonly used for connecting attachments, it ensures efficient cleaning performance.
Type Flexible joint
Suitable For Kärcher
Dimensions (L x W x H) 214 x 47 x 84 mm
Height 84mm
Length 214mm
Width 47mm

Reviews

Be the first to submit a review

Trustpilot