Kärcher 2.640-732.0 Home & Garden Adapter for Brush & Hose Connection

MPN
2.640-732.0
Brand
Karcher
EAN-13
4039784051546
Order Code
04-5197
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.39 £11.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Kärcher adapter 2.640-732.0 fits seamlessly into the Kärcher Home & Garden lineup. This sturdy adapter is ideal for connecting a garden hose to Kärcher equipment, ensuring efficient water flow. Perfect for garden maintenance and outdoor cleaning tasks.
Type Adapter
Suitable For Kärcher
Dimensions (L x W x H) 112 x 39 x 39 mm
Height 39mm
Length 112mm
Width 39mm

Reviews

Be the first to submit a review

Trustpilot