Kärcher 2.640-729.0 Home & Garden O-Ring Set for Pressure Cleaners

MPN
2.640-729.0
Brand
Karcher
EAN-13
4039784051539
Order Code
04-5196
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kärcher O ring replacement set 2.640-729.0 contains durable seals essential for maintaining pressure washers. It ensures leak prevention and extends the lifespan of Kärcher Home & Garden equipment. This set is typically used for replacing worn or damaged O rings in various Kärcher models.
Type O ring replacement set
Suitable For Kärcher
Dimensions (L x W x H) 17 x 17 x 13 mm
Height 13mm
Length 17mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot