Karcher 2.637.767.0 Drain Cleaning Kit 15m

MPN
2.637.767.0
Brand
Karcher
EAN-13
4002667005646
Order Code
96-3805
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Kärcher drain cleaning kit clears blocked pipes and drains, downpipes and toilets. Four backwards firing high-pressure jets propel the hose into the pipe and clear the blockage. It has consecutive marks and marker ring to show progress in the pipe.

Suitable for the following Kärcher pressure washer models:
G 4.10 M, K 2.120, K 2.125 T50, K 2.130 T 50, K 2.14, K 2.140 T 50, K 2.21 Car, K 2.300 T 50, K 2.335 T 50, K 2.360M Deluxe, K 2.400 T 50, K 2.900M Deluxe, K 2.91MD Plus, K 3.150 T 250, K 3.160, K 3.550, K 3.550 T 250, K 3.575 T250 Jubilee, K 3.80 MD T 250, K 4.600 T 250, K 5.700, K 5.800, K 5.800 T300, K 6.800 T400 and K.3.540.

Hose Length: 15m.
Weight: 1.30kg.


Type Cleaner
Suitable For Kärcher

Reviews

Be the first to submit a review

Trustpilot