Kärcher 2.637-729.0 Home Pipe Cleaning Hose 7.5m High-Pressure Jet

MPN
2.637-729.0
Brand
Karcher
EAN-13
4002667004496
Order Code
04-5194
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Home & Garden PC 7.5 Pipe Cleaning Hose, model 2.637-729.0, is designed for effective, high-pressure cleaning of pipes. With a length of 7.5 metres, it is ideal for clearing blockages in domestic plumbing systems. Suitable for use with Kärcher pressure washers, it ensures efficient maintenance of pipes and drains.
Type Pipe cleaning hose
Suitable For Kärcher
Dimensions (L x W x H) 245 x 245 x 65 mm
Height 65mm
Hose Length 7.50m
Length 245mm
Width 245mm

Reviews

Be the first to submit a review

Trustpilot