Kärcher 2.633-929.0 Multi-purpose cloth Black/white Window Vacuum Cleaners

Order Code:

16-6333

Brand: Karcher MPN: 2.633-929.0 EAN-13: 4054278736723
Qty Unit Price (Ex VAT)
1+ £24.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Kärcher 2.633-929.0 is the manufacturer's part number for a multi-purpose cloth designed specifically for use with window vacuum cleaners. This product features a durable black and white fabric that provides superior cleaning performance and is highly absorbent, making it ideal for trapping dust and debris. Designed primarily for application in residential or commercial cleaning settings, this cloth is particularly effective when used in conjunction with Kärcher window vacuum units, enhancing their cleaning efficiency on glass and smooth surfaces. The material construction ensures longevity and repeated use, facilitating maintenance tasks by providing consistent results with every application.
Type Multi-purpose cloth
Colour Black/white
Depth 261mm
Dimensions (W x H x D) 106 x 11.5 x 261 mm
Height 11.5mm
Weight 100g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot