Kärcher 2.633-928.0 Window Vacuum Cleaner White Soft Cloth

Order Code:

16-6332

Brand: Karcher MPN: 2.633-928.0 EAN-13: 4054278727936
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Kärcher 2.633-928.0 is a precision-manufactured, high-quality window vacuum cleaner accessory specifically designed to enhance the performance and versatility of your cleaning equipment. This soft cloth component, noted under the alternate description 2636018 - Kärcher Home & Garden 2.633-928.0, offers superior absorption and effectiveness in cleaning a variety of glass surfaces. Constructed with durable textile materials, the part is engineered to ensure optimal contact with surfaces, thereby maximising the removal of fine dust, fingerprints, and liquid residues without leaving streaks. Ideal for use in both domestic and industrial settings, it finds applications in maintenance tasks requiring spotless glass surfaces, such as window cleaning in residential buildings, store frontages, and conservatories. Its compatibility with Kärcher window vacuum cleaners makes it a practical choice for achieving professional, streak-free results effortlessly.
Type Soft cloth
Colour White
Depth 261mm
Dimensions (W x H x D) 106 x 6 x 261 mm
Height 6mm
Weight 83g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot