Kärcher 2.633-927.0 Floor wipes for Window Vacuum Cleaners Black/white

MPN
2.633-927.0
Brand
Karcher
EAN-13
4054278727929
Order Code
16-6331
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kärcher 2.633-927.0 is a set of floor wipes specifically designed for window vacuum cleaners, identified within the Kärcher Home & Garden range as the model 2636017. These wipes exhibit a durable construction with a dual black and white colour scheme, optimised for efficient performance in removing liquid residues and grime from smooth surfaces. Engineered for robustness and reliability, they are particularly suitable for use in maintenance tasks where surface cleanliness is critical, such as residential window cleaning, commercial glass maintenance, and other smooth surface applications. The wipes' compatibility with Kärcher's line of window vacuum cleaners ensures seamless integration into existing cleaning systems, promoting enhanced operational efficiency.
Type Floor wipes
Colour Black/white
Depth 261mm
Dimensions (W x H x D) 106 x 11.5 x 261 mm
Height 11.5mm
Product Type Floor wipes
Weight 94g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot