Kärcher 2.633-926.0 Scouring cloth Black/white for Window Vacuum Cleaners

MPN
2.633-926.0
Brand
Karcher
EAN-13
4054278727912
Order Code
16-6330
Country of Origin
China

Discontinued


Kärcher 2.633-926.0, also known as 2636016 - Kärcher Home & Garden 2.633-926.0, is a scouring cloth designed specifically for use with window vacuum cleaners. This product features a durable, high-quality black and white textile material that is engineered for optimal cleaning effectiveness, removing stubborn dirt without scratching glass surfaces. The cloth's design ensures compatibility with Kärcher window vacuums, allowing for efficient and thorough cleaning of windows, mirrors, and other smooth surfaces in both residential and commercial environments. Typically utilised in engineering applications related to building maintenance and cleaning operations, the scouring cloth demonstrates improved longevity and reusability, vital for sustainable maintenance practices. Its practicality in professional cleaning increases operational efficiency, making it a reliable tool for maintaining clear and spotless glass installations.
Type Scouring cloth
Compatible With Kärcher
Colour Black/white
Depth 261mm
Dimensions (W x H x D) 106 x 7.5 x 261 mm
Height 7.5mm
Weight 87g
Width 106mm

Trustpilot