Karcher 16763550 K3 Modular Home Pressure Washer 120 bar 240V

MPN
16763550
Brand
Karcher
EAN-13
4054278993270
Order Code
98-1099
Country of Origin
Germany

No longer stocked


The Karcher K3 Modular Home Pressure Washer is perfect for occasional use around the home and gives a sparkling shine to small garden surfaces and patios, as well as garden furniture and cars. Thanks to the Vario Power spray lance (VPS), the water pressure can easily be adjusted to suit the surface with a simple twisting motion.

The dirt blaster with rotating point jet loosens even the most stubborn dirt, and the pump is protected by a water filter – for a long lifetime. The smooth-running wheels make the K 3 Home pressure washer easy to transport to wherever it is needed.

Supplied with:

1 x Vario Power Spray Lance.
1 x Dirt Blaster Lance.
1 x High-Pressure Gun.
1 x 6m High-Pressure Hose.
1 x T 1 Surface Cleaner.
1 x Patio & Deck Detergent 500ml.

Specifications:

Max. Pressure: 120 bar.
Flow Rate: 380 L/hr.
Max. Water Feed Temperature: 40°C.
Hose Length: 6m.
Weight: 4.31kg (machine), 6.76kg (with accessories).


Operating Pressure 120bar

Trustpilot