Karcher 16761070 K 3 Power Control Car & Home Pressure Washer 120 bar 240V

MPN
16761070
Brand
Karcher
EAN-13
4054278823041
Order Code
98-1103
Country of Origin
Germany

No longer stocked


The Kärcher K 3 Power Control Car & Home Pressure Washer makes light work of the toughest tasks. The pressure can be adjusted as you work with the Power Control Vario lance, simply twist to the ideal setting, or use the Dirt Blaster lance to remove stubborn dirt.

This model includes a Home Kit containing a patio cleaner and detergent to clean your outdoors efficiently, and a Car Kit to give your car the perfect shine.

The integrated detergent tank, located in the base of the machine, allows you to effortlessly apply detergent, increasing your cleaning performance. A telescopic handle and two smooth-running wheels make it easy to manoeuvre. When you are finished with your machine, neatly store away the cable, 7m high-pressure hose, and accessories on the machine with the onboard storage.

Always have Kärcher on hand with the Kärcher App, it contains everything you need from setting up your machine to step-by-step application guides. Tailor the app to your machine and accessories for the perfect cleaning result.

Comes complete with a 2 year warranty.

Supplied with:

1 x Vario Power Spray Lance
1 x Dirt Blaster Lance
1 x High-Pressure Gun
1 x 7m High-Pressure Hose
1 x Car Wash Brush
1 x Foam Nozzle
1 x T 150 Patio Cleaner
1 x 500ml Patio & Deck Detergent
1 x 3-in-1 Car Shampoo

Specification:

Max. Pressure: 120 bar
Flow Rate: 380 L/hr.
Max. Water Feed Temperature: 40°C
Hose Length: 7m
Weight: 4.4kg (machine), 7.8kg (with accessories)


Operating Pressure 120bar

Trustpilot