Karcher 16761020 K 3 Power Control Pressure Washer 120 bar 240V

MPN
16761020
Brand
Karcher
EAN-13
4054278605180
Order Code
98-1101
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £178.88 £152.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kärcher K 3 Power Control Pressure Washer makes light work of the toughest tasks, easily switch between surfaces with the Power Control accessories and LCD display trigger gun. From rinsing away everyday mud from delicate paintwork to blasting off stubborn dirt from the patio, this machine can tackle any task, fast. Simply change the mode of your pressure washer with a click and twist of the Vario lance.

The integrated detergent tank, located in the base of the machine, allows you to effortlessly apply detergent, increasing your cleaning performance. A telescopic handle and two smooth-running wheels make it easy to manoeuvre. When you are finished with your machine, neatly store away the cable, 7m high-pressure hose, and accessories on the machine with the onboard storage.

Always have Kärcher on hand with the Kärcher App, it contains everything you need from setting up your machine to step-by-step application guides. Tailor the app to your machine and accessories for the perfect cleaning result.

Comes complete with a 2 year warranty.

Supplied with:

1 x Vario Power Spray Lance
1 x Dirt Blaster Lance
1 x High-Pressure Gun
1 x 7m High-Pressure Hose

Specification:

Max. Pressure: 120 bar
Flow Rate: 380 L/hr.
Max. Water Feed Temperature: 40°C
Hose Length: 7m
Weight: 4.4kg (machine), 5.8kg (with accessories)


Operating Pressure 120bar

Reviews

Be the first to submit a review

Trustpilot