Karcher 16736040 K 2 Power Control Home Pressure Washer 110 bar 240V

MPN
16736040
Brand
Karcher
EAN-13
4054278796123
Order Code
98-1095
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £141.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kärcher K 2 Power Control Home Pressure Washer comes with everything you need for powerful outdoor cleaning; a T 150 Patio Cleaner and Patio & Deck detergent to give your outdoor areas a new lease of life. Power Control accessories make getting the perfect pressure simple, with just a twist and click. The Vario lance comes with a choice of three pressure settings, including a detergent setting for applying detergent effortlessly, whilst the Dirt Blaster lance has a rotating jet to blast away even the most stubborn of dirt.

The 5m robust high-pressure hose gives you plenty of reach whilst cleaning around the garden. A telescopic handle and two smooth-running wheels make it easy to manoeuvre. When you have finished with the machine, easily store all the accessories on board.

Comes complete with a 2 year warranty.

Supplied with:

1 x Vario Power Spray Lance
1 x Dirt Blaster Lance
1 x High-Pressure Gun
1 x 5m High-Pressure Hose
1 x T 150 Patio Cleaner
1 x 500ml Patio & Deck Detergent

Specification:

Max. Pressure: 110 bar
Flow Rate: 360 L/hr.
Max. Water Feed Temperature: 40°C
Hose Length: 5m
Weight: 4kg (machine), 6.3kg (with accessories)


Operating Pressure 110bar

Reviews

Be the first to submit a review

Trustpilot