Karcher 16736020 K 2 Power Control Pressure Washer 110 bar 240V

MPN
16736020
Brand
Karcher
EAN-13
4054278604060
Order Code
98-1093
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kärcher K 2 Power Control Pressure Washer puts you in complete control of the power setting, so you can get the perfect pressure for any surface you're cleaning. From muddy bikes to dirty garden furniture, it makes light work of cleaning tasks around the home.

Easily switch between surfaces; a Vario lance and Dirt Blaster lance allow you to select the right pressure for cleaning any surface. The detergent suction tube efficiently applies detergent as you clean and a 5m high-pressure hose provides plenty of reach. It's easy to move around thanks to wheels and an extendable handle.

Always have Kärcher on hand with the Kärcher App, it contains everything you need from setting up your machine to step-by-step application guides. Tailor the app to your machine and accessories for the perfect cleaning result.

Supplied with:

1 x Vario Power Spray Lance
1 x Dirt Blaster Lance
1 x High-Pressure Gun
1 x 5m High-Pressure Hose

Specification:

Max. Pressure: 110 bar
Flow Rate: 360 L/hr.
Max. Water Feed Temperature: 40°C
Hose Length: 5m
Weight: 4kg (machine), 5.1kg (with accessories)


Operating Pressure 110bar

Reviews

Be the first to submit a review

Trustpilot