Karcher 16283020 WD 5 Wet & Dry Vacuum 1100W 240V

MPN
16283020
Brand
Karcher
EAN-13
4054278662534
Order Code
98-1121
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kärcher WD 5 Wet & Dry Vacuum takes on the jobs too tough for your indoor vacuum. Perfect for cleaning the car, garage and garden, it's robust enough to handle anything from light dust to heavy rubble and liquid. Powered by a 1100W motor, which works with an impact-resistant 25-litre container and clever filter system to move seamlessly between wet and dry pick up. Restore suction power at the touch of a button with built-in filter cleaning that automatically removes dirt from the filter.

Packed with handy features, including a blower function to dislodge dust from corners, a removable handle and easy-change floor tools. It even has electrostatic protection for when you're vacuuming fine dust. Built-in storage keeps the hose, power cable and accessories close to hand at all times.

Supplied with:

1 x Suction Hose 2.2m.
2 x Suction Tubes 0.5m.
1 x Wet & Dry Floor Nozzle.
1 x Fleece Filter Bag.

Specification:

Suction Power: 1100W.
Container Capacity: 25 litre.
Weight: 8.5kg (machine), 9.6kg (with accessories).


Reviews

Be the first to submit a review

Trustpilot