Karcher 16282030 WD 4 Wet & Dry Vacuum 1000W 240V

MPN
16282030
Brand
Karcher
EAN-13
4054278662503
Order Code
98-1119
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kärcher WD 4 Wet & Dry Vacuum is powered by a 1000W motor, which works alongside a robust 20-litre container to pick up anything from light dust to heavy rubble and liquid. Switch seamlessly between wet and dry debris thanks to its clever flat pleated filter system, which also makes it easy to change the filter without coming into contact with the dirt.

Special floor nozzles make vacuuming effortless, whatever the job. Its compact size means that the WD 4 is easy to transport and store, with all its accessories safely stowed on board so they're close to hand when you need them.

Supplied with:

1 x Suction Hose 2.2m.
2 x Suction Tubes 0.5m.
1 x Wet & Dry Floor Nozzle.
1 x Fleece Filter Bag.

Specifications:

Suction Power: 1000W.
Container Capacity: 20 litre.
Weight: 6.8kg (machine), 7.8kg (with accessories).


Reviews

Be the first to submit a review

Trustpilot