Kärcher 15171510 Professional KM 70/15 C Sweeper 700mm Manual Drive

Image Representative of Range

Kärcher 15171510 Professional KM 70/15 C Sweeper 700mm Manual Drive

MPN
15171510
Brand
Karcher
EAN-13
4039784718067
Order Code
04-5615
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £557.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kärcher Professional manufactures the KM 70/15 C Sweeper with a working width of 700 mm. This manual sweeper is ideal for efficiently cleaning small to medium-sized indoor and outdoor areas. The durable design and high-performance features make it suitable for use in areas like warehouses, workshops, and car parks.
Type Sweeper
Colour Multicolour
Container content 20l
Height 1040mm
Length 1300mm
Operating type Manual
Sweeping capacity 2800 m²/h
Weight 20kg
Width 810mm
Working width 700mm

Reviews

Be the first to submit a review

Trustpilot