Kärcher 1.783-054.0 Professional Floor Sweeper 70W Compact Hygienic Cleaning

Image Representative of Range

Kärcher 1.783-054.0 Professional Floor Sweeper 70W Compact Hygienic Cleaning

MPN
1.783-054.0
Brand
Karcher
EAN-13
4054278659602
Order Code
04-5607
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £521.72 £443.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 10/11/2026

The Kärcher Professional BR 30/1 C Bp is a versatile and compact floor sweeper with a power rating of 70 watts. It is ideal for efficiently cleaning small to medium-sized indoor areas. This lightweight device is perfect for use in offices, shops, and small spaces without needing a battery.
Type Floor sweeper
Colour Silver, Grey, Yellow
Capacity 1l
Cable Length 0mm
Depth 340mm
Dimensions (L x W x H) 34 cm x 305 mm x 1200 mm
Height 1200mm
Length 34cm
Power Consumption (Max.) 70W
Rechargeable battery technology Li-ion
Voltage 18V
Weight 6.1kg
Width 305mm

Reviews

Be the first to submit a review

Trustpilot