Kärcher 1.766-460.0 S6 Twin Sweeper 860mm Wide 38L Container Year-round Use

MPN
1.766-460.0
Brand
Karcher
EAN-13
4054278247953
Order Code
04-5168
Country of Origin
Lithuania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £374.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 21/11/2026

The Kärcher Home & Garden S6 Twin sweeper, with a working width of 860 mm, is perfect for clearing paths, driveways, and patios. This manual sweeper, model number 1.766-460.0, efficiently collects debris with minimal effort. It's ideal for home use, ensuring tidy outdoor spaces.
Type Sweeper
Container content 38l
Height 1032mm
Length 926mm
Operating type Manual
Sweeping capacity 3000
Weight 14.8kg
Width 872mm
Working width 860mm

Reviews

Be the first to submit a review

Trustpilot