Kärcher 1.766-360.0 S4 Twin Sweeper 680mm Efficient Ergonomic Tool-less

MPN
1.766-360.0
Brand
Karcher
EAN-13
4054278247939
Order Code
04-5167
Country of Origin
Lithuania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £139.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 21/11/2026

The Kärcher Home & Garden S4 Twin manual sweeper, with a working width of 680 mm, is designed for efficient and quiet outdoor cleaning tasks. This sweeper, model number 1.766-360.0, is suited for cleaning driveways, pavements, and other flat surfaces. It is an ideal choice for homeowners seeking an eco-friendly and low-maintenance cleaning solution.
Type Sweeper
Container content 20l
Height 940mm
Length 760mm
Operating type Manual
Sweeping capacity 2400
Weight 10.2kg
Width 668mm
Working width 680mm

Reviews

Be the first to submit a review

Trustpilot