Kärcher 1.766-320.0 Home & Garden Sweeper 510 mm Easy Storage

MPN
1.766-320.0
Brand
Karcher
EAN-13
4054278247922
Order Code
04-5166
Country of Origin
Lithuania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £119.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/11/2026

The Kärcher Home & Garden S4 Sweeper with a working width of 510 mm is ideal for efficiently cleaning outdoor surfaces. This durable sweeper from Kärcher Home & Garden is perfect for quick and thorough cleaning of driveways and pathways. Its lightweight design makes it suitable for home use, efficiently tackling everyday dirt and debris.
Type Sweeper
Container content 20l
Height 940mm
Length 760mm
Operating type Manual
Sweeping capacity 1800
Weight 9.8kg
Width 800mm
Working width 510mm

Reviews

Be the first to submit a review

Trustpilot