Kärcher 1.527-350.0 Cordless Wet & Dry Vacuum Cleaner 500W 10l

MPN
1.527-350.0
Brand
Karcher
EAN-13
4054278994758
Order Code
16-6378
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £279.02 £237.17
10+ £230.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kärcher 1.527-350.0, also referred to as the Kärcher Professional 1.527-350.0 or part number 3384554, is a state-of-the-art cordless wet and dry vacuum cleaner designed for versatile industrial applications. Powered by a robust 500-watt motor, it features a substantial 10-litre capacity, making it suitable for heavy-duty cleaning tasks where portability and unencumbered mobility are paramount. The device is engineered to handle both liquid and solid debris, providing optimal performance in environments such as workshops, construction sites, and other professional settings where cleanliness and operational efficiency are critical. Its cordless design allows for ease of movement across large spaces without the constraints of a power cable, enhancing its functionality in dynamic and demanding work conditions.
Type Cordless vac
Battery Voltage 36V
Dimensions (L x W x H) 430 x 255 x 355 mm
Height 355mm
Length 430mm
Material (container) Plastic
Max. air volume 40l/s
Power 500W
Power consumption (P1) 500W
Power socket No
Product Type Cordless vac
Weight 9.6kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot