Kärcher 1.520-941.0 Professional HD 5/17 C Plus Pressure Washer 200 bar

Image Representative of Range

Kärcher 1.520-941.0 Professional HD 5/17 C Plus Pressure Washer 200 bar

MPN
1.520-941.0
Brand
Karcher
EAN-13
4054278164670
Order Code
04-5527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £846.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Kärcher Professional HD 5/17 C Plus pressure washer is a robust and efficient cleaning tool designed for professional use with a 200 bar maximum pressure. This cold water pressure washer is ideal for removing stubborn dirt and grime from surfaces in industrial and commercial settings. The Kärcher Professional 1.520-941.0 model is versatile, making it suitable for cleaning vehicles, buildings, and outdoor equipment.
Type fixed
Operating Pressure 170bar
Cleaning system Cold water
Dimensions (L x W x H) 380 x 360 x 930 mm
Feed temperature 60°C
Height 930mm
Length 380mm
Max. feed rate 480 l/h
Nozzle type Jet nozzle
Operating Voltage 230V
Weight 26.2kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot