Kärcher 1.520-800.0 Professional Pressure Washer Hot/Cold 110 Bar Robust

Image Representative of Range

Kärcher 1.520-800.0 Professional Pressure Washer Hot/Cold 110 Bar Robust

MPN
1.520-800.0
Brand
Karcher
EAN-13
4066529027740
Order Code
04-5525
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £588.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Professional HD 5/11 E Classic is a powerfully efficient cold water pressure washer designed for diverse cleaning applications. With a pressure of 110 bar, it is well-suited for both domestic and industrial tasks. Kärcher ensures reliability and high performance, making it ideal for cleaning vehicles, machinery, and outdoor surfaces.
Type fixed
Cable Length 5m
Operating Pressure Mains
Dimensions (L x W x H) 334 x 366 x 954 mm
Feed temperature 60°C
Height 954mm
Length 334mm
Max. feed rate 500 l/h
Operating Voltage 200 - 240V
Power consumption (P1) 2200W
Weight 18kg
Width 366mm

Reviews

Be the first to submit a review

Trustpilot