Kärcher 1.444-311.0 Home & Garden Grass Trimmer 18V Battery 2.5Ah

MPN
1.444-311.0
Brand
Karcher
EAN-13
4054278550244
Order Code
04-5101
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £222.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden Grass Trimmer 1.444-311.0 features a rechargeable 18 V 2.5 Ah battery for effective lawn cutting. Designed as a garden trimmer, it excels in maintaining neat lawn edges. Ideal for domestic use, it ensures precision and ease in trimming grass along paths and garden borders.
Type Grass Trimmer
Capacity 2.5Ah
Max. battery life 60min
Operating type Rechargeable battery
Rack size 483 mm (19")
Voltage 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot