Kärcher 1.444-200.0 GSH 18-20 Battery Lawn Shears/Bush Trimmer 18V

MPN
1.444-200.0
Brand
Karcher
EAN-13
4054278547985
Order Code
04-5091
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £138.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden 1.444-200.0 lawn shears feature an 18 V rechargeable battery, making it ideal for efficient garden maintenance. These lawn shears are designed for precise trimming of bushes and grass edges. Suitable for domestic use, they offer cordless convenience and a lightweight build for easy manoeuvrability.
Type Grass & Shrub Shears
Battery Voltage 18V
Max. battery life 220min
Operating type Rechargeable battery
Rack size 483 mm (19")
Rechargeable battery capacity (details) 5.0Ah

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot