Kärcher 1.024-821.0 Air Purifier Effective 30m² Filters 99.95% White

Image Representative of Range

Kärcher 1.024-821.0 Air Purifier Effective 30m² Filters 99.95% White

MPN
1.024-821.0
Brand
Karcher
EAN-13
4054278899954
Order Code
04-5506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £309.44 £263.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Professional AF 30 is an air purifier designed for spaces up to 30 m², available in white and black. It features an ioniser for effective air quality control, removing allergens and pollutants. This model is ideal for improving indoor air conditions in homes or small offices.
Type Air purifier
Cleaning power (max.) 320m³/h
Colour White, Black
Dimensions (L x W x H) 260 x 260 x 486 mm
Height 486mm
Length 260mm
Power 36W
Suitable for rooms up to 30m²
Weight 5.8kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot