Kärcher 1.024-820.0 AF 20 Air Purifier 20m² White/Black Efficient Air Cleaning

Image Representative of Range

Kärcher 1.024-820.0 AF 20 Air Purifier 20m² White/Black Efficient Air Cleaning

MPN
1.024-820.0
Brand
Karcher
EAN-13
4054278899947
Order Code
04-5504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £171.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kärcher Professional's AF 20 Air Purifier, model 1.024-820.0, is designed for improving air quality in rooms up to 20 m². This white and black device functions as an air allergen remover and includes an ioniser to enhance effectiveness. It is ideal for use in small offices or homes to ensure cleaner, healthier indoor air.
Type Air purifier
Cleaning power (max.) 220m³/h
Colour White, Black
Dimensions (L x W x H) 220 x 220 x 346 mm
Height 346mm
Length 220mm
Power 24W
Suitable for rooms up to 20m²
Weight 3kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot